
2896128 | |
|---|---|
DigiKey Part Number | 277-9393-ND |
Manufacturer | |
Manufacturer Product Number | 2896128 |
Description | CLEAR COVER FOR BC 71.6 HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 2.819" W (71.60mm) Clear |
Datasheet | Datasheet |
EDA/CAD Models | 2896128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | BC 71.6 Housing System | |
Size / Dimension | 2.819" W (71.60mm) | |
Color | Clear | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 5 | 112,63400 Kč | 563,17 Kč |
| 10 | 105,26300 Kč | 1 052,63 Kč |
| 30 | 94,58200 Kč | 2 837,46 Kč |
| 50 | 89,98480 Kč | 4 499,24 Kč |
| 100 | 84,10750 Kč | 8 410,75 Kč |
| 250 | 76,92240 Kč | 19 230,60 Kč |
| 500 | 72,18062 Kč | 36 090,31 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |


