
2896076 | |
|---|---|
DigiKey Part Number | 277-2910-ND |
Manufacturer | |
Manufacturer Product Number | 2896076 |
Description | UPPER PART FOR BC 107.6 HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 3.531" L x 4.236" W x 2.449" H (89.70mm x 107.60mm x 62.20mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2896076 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Vented | |
For Use With/Related Products | BC 107.6 Housing System | |
Size / Dimension | 3.531" L x 4.236" W x 2.449" H (89.70mm x 107.60mm x 62.20mm) | |
Color | Gray | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,91000 Kč | 195,91 Kč |
| 5 | 167,52200 Kč | 837,61 Kč |
| 10 | 156,58200 Kč | 1 565,82 Kč |
| 30 | 140,67967 Kč | 4 220,39 Kč |
| 50 | 133,84960 Kč | 6 692,48 Kč |
| 100 | 125,10400 Kč | 12 510,40 Kč |
| 250 | 114,41560 Kč | 28 603,90 Kč |
| 500 | 112,74624 Kč | 56 373,12 Kč |
| Unit Price without VAT: | 195,91000 Kč |
|---|---|
| Unit Price with VAT: | 237,05110 Kč |



