
2891037 | |
|---|---|
DigiKey Part Number | 277-14756-ND |
Manufacturer | |
Manufacturer Product Number | 2891037 |
Description | NETWORK SWITCH-MANAGED 8 PORT |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 2891037 Models |
Category | Copper Type 10/100 |
Manufacturer Phoenix Contact | Fiber Ports 2 |
Packaging Bulk | Fiber Type 100BASE-FX (Multimode) |
Part Status Active | Connector Type RJ45, ST |
Type Switch - Managed | Voltage - Input 12 ~ 48VDC |
Configuration Fixed | Ingress Protection IP20 |
Number of Ports 8 | Mounting Type DIN Rail |
Copper Ports 6 | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 640,45000 Kč | 25 640,45 Kč |
| Unit Price without VAT: | 25 640,45000 Kč |
|---|---|
| Unit Price with VAT: | 31 024,94450 Kč |


