



2890425 | |
|---|---|
DigiKey Part Number | 277-7577-ND |
Manufacturer | |
Manufacturer Product Number | 2890425 |
Description | PSR DIN RAIL CONNECTOR T-BUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DIN Rail Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | DIN Rail Connector | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,82000 Kč | 492,82 Kč |
| 10 | 438,96300 Kč | 4 389,63 Kč |
| 25 | 419,16200 Kč | 10 479,05 Kč |
| 50 | 404,77000 Kč | 20 238,50 Kč |
| 100 | 390,86310 Kč | 39 086,31 Kč |
| 250 | 373,19660 Kč | 93 299,15 Kč |
| 500 | 360,35550 Kč | 180 177,75 Kč |
| Unit Price without VAT: | 492,82000 Kč |
|---|---|
| Unit Price with VAT: | 596,31220 Kč |



