
2885278 | |
|---|---|
DigiKey Part Number | 277-14750-ND |
Manufacturer | |
Manufacturer Product Number | 2885278 |
Description | ELECTRONIC MONITORING RELAY |
Customer Reference | |
Detailed Description | Voltage Sensing AC 24 ~ 230VAC |
Datasheet | Datasheet |
EDA/CAD Models | 2885278 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Voltage Sensing AC | |
Trip Status | Energized High | |
Trip Range | 280 ~ 520V AC | |
Delay Time | 0.2 Sec ~ 10 Sec | |
Voltage - Supply | 24 ~ 230VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 198,76000 Kč | 8 198,76 Kč |
| Unit Price without VAT: | 8 198,76000 Kč |
|---|---|
| Unit Price with VAT: | 9 920,49960 Kč |



