Current Sensing AC/DC 24VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2867937

DigiKey Part Number
277-9372-ND
Manufacturer
Manufacturer Product Number
2867937
Description
MON RELAY 1PHASE 2PDT 10A 250V
Customer Reference
Detailed Description
Current Sensing AC/DC 24VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
2867937 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Current Sensing AC/DC
Trip Status
Energized High
Trip Range
0 ~ 10A AC/DC
Delay Time
0.2 Sec ~ 10 Sec
Voltage - Supply
24VAC/DC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
5A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
Last Time Buy Date: 30.04.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 658,20000 Kč4 658,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4 658,20000 Kč
Unit Price with VAT:5 636,42200 Kč