28672(12,25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2867225

DigiKey Part Number
277-2977-ND
Manufacturer
Manufacturer Product Number
2867225
Description
COAX CBL N-TYPE TO N-TYPE 49.2'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-213 590.6" (15.0m) 49.2'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
590.6" (15.0m) 49.2'
Cable Type
RG-213
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 130,26000 Kč3 130,26 Kč
Manufacturers Standard Package
Unit Price without VAT:3 130,26000 Kč
Unit Price with VAT:3 787,61460 Kč
Alternate Length
COAX CBL N-TYPE TO N-TYPE 25'
In-Stock: 0
Unit Price:
COAX CBL N-TYPE TO N-TYPE 40'
In-Stock: 1
Unit Price: 2 599,71000 Kč