
2866734 | |
|---|---|
DigiKey Part Number | 277-1996-ND |
Manufacturer | |
Manufacturer Product Number | 2866734 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | 2866734 Models |
Category | Current - Output (Max) 5A |
Manufacturer Phoenix Contact | Power (Watts) 120W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 89% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Load Sharing, Universal Input |
AC Voltage - Input 320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (2 Phase) | Size / Dimension 4.92" L x 1.57" W x 5.12" H (125.0mm x 40.0mm x 130.0mm) |
DC Voltage - Input (Min) 450V | Approval Agency CB, cULus, cURus |
DC Voltage - Input (Max) 800V | Minimum Load Required No |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 002,34000 Kč | 8 002,34 Kč |
| Unit Price without VAT: | 8 002,34000 Kč |
|---|---|
| Unit Price with VAT: | 9 682,83140 Kč |















