
2864419 | |
|---|---|
DigiKey Part Number | 277-4891-ND |
Manufacturer | |
Manufacturer Product Number | 2864419 |
Description | 1 CHANNEL LOOP POWERED ISOLATOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Passive Isolator Current DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2864419 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive Isolator | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA | |
Isolation | 1500V (Test) | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 267,83000 Kč | 7 267,83 Kč |
| Unit Price without VAT: | 7 267,83000 Kč |
|---|---|
| Unit Price with VAT: | 8 794,07430 Kč |


