Connector Shield Connection For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2859233

DigiKey Part Number
2859233-ND
Manufacturer
Manufacturer Product Number
2859233
Description
CONN TERM BLK SHIELD CONN GN/YLW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Shield Connection For
Datasheet
 Datasheet
EDA/CAD Models
2859233 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Shield Connection
Number of Positions
-
For Use With/Related Products
-
Color
Green, Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10213,13000 Kč2 131,30 Kč
Manufacturers Standard Package
Unit Price without VAT:213,13000 Kč
Unit Price with VAT:257,88730 Kč