
2854047 | |
|---|---|
DigiKey Part Number | 2854047-ND |
Manufacturer | |
Manufacturer Product Number | 2854047 |
Description | COMPONENT HOUSING WITH VENTS LOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2854047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Vented | |
For Use With/Related Products | ME Series | |
Size / Dimension | 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 974,10000 Kč | 974,10 Kč |
| 5 | 908,29000 Kč | 4 541,45 Kč |
| 10 | 848,94900 Kč | 8 489,49 Kč |
| 30 | 784,33133 Kč | 23 529,94 Kč |
| Unit Price without VAT: | 974,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 178,66100 Kč |










