
2853983 | |
|---|---|
DigiKey Part Number | 277-2815-ND |
Manufacturer | |
Manufacturer Product Number | 2853983 |
Description | CONN TERM BLK D RAIL ADAPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector DIN Rail Adapter For COMBICON Series |
Datasheet | Datasheet |
EDA/CAD Models | 2853983 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIN Rail Adapter | |
Number of Positions | - | |
For Use With/Related Products | COMBICON Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 032,13000 Kč | 1 032,13 Kč |
| Unit Price without VAT: | 1 032,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 248,87730 Kč |




