
2839198 | |
|---|---|
DigiKey Part Number | 277-7171-ND |
Manufacturer | |
Manufacturer Product Number | 2839198 |
Description | SPD 275VAC/275VDC MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 275VAC, 275VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2839198 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 275VAC, 275VDC | |
Current - Discharge (Nom) (8/20µS) | 2.5 kA | |
Current - Discharge (Max) (8/20µS) | 5 kA | |
Voltage - Protection Level (VP) (2416) | 900 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | Base Mount | |
Approval Agency | EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 137,92000 Kč | 3 137,92 Kč |
| 5 | 3 069,76400 Kč | 15 348,82 Kč |
| Unit Price without VAT: | 3 137,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 796,88320 Kč |











