28387
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2838762

DigiKey Part Number
277-7124-ND
Manufacturer
Manufacturer Product Number
2838762
Description
TVS DEVICE MIXED TECHNOLOGY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit Rail, Channel
Datasheet
 Datasheet
EDA/CAD Models
2838762 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
1
Applications
General Purpose
Mounting Type
Rail, Channel
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 613,69000 Kč5 613,69 Kč
Manufacturers Standard Package
Unit Price without VAT:5 613,69000 Kč
Unit Price with VAT:6 792,56490 Kč