Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2820712

DigiKey Part Number
2820712-ND
Manufacturer
Manufacturer Product Number
2820712
Description
CONN TERM BLOCK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
4
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
ST-REL, ST-OV, and ST-OE
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 438,99000 Kč1 438,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 438,99000 Kč
Unit Price with VAT:1 741,17790 Kč