Surge Protector for Media Lines Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2818850

DigiKey Part Number
277-7019-ND
Manufacturer
Manufacturer Product Number
2818850
Description
CONN ATTACH PLUG FML-FML N
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Surge Protector for Media Lines Only
Datasheet
 Datasheet
EDA/CAD Models
2818850 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Surge Protector for Media Lines Only
Mounting Type
-
Current - Max
-
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
Brass
Media Lines Protected
Type N Coax
Energy
-
Cord Length
-
Approval Agency
GOST, UL
Features
-
Weight
0.3 lb (136.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 325,90000 Kč3 325,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3 325,90000 Kč
Unit Price with VAT:4 024,33900 Kč