Surge Protection Device (SPD) 20VAC, 28VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2818122

DigiKey Part Number
277-7035-ND
Manufacturer
Manufacturer Product Number
2818122
Description
SPD 20VAC/28VDC MCOV 1 POLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 20VAC, 28VDC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
20VAC, 28VDC
Current - Discharge (Nom) (8/20µS)
10 kA
Current - Discharge (Max) (8/20µS)
10 kA
Voltage - Protection Level (VP) (2416)
550 V
Operating Temperature
-40°C ~ 80°C
Features
-
Mounting Type
Chassis Mount
Approval Agency
cUL, EAC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 590,66000 Kč3 590,66 Kč
Manufacturers Standard Package
Unit Price without VAT:3 590,66000 Kč
Unit Price with VAT:4 344,69860 Kč