2814359
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2814359

DigiKey Part Number
277-5055-ND
Manufacturer
Manufacturer Product Number
2814359
Description
CURRENT SENSOR XFMR 1A,5A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 1A, 5A (Selectable) 1 Channel Transformer w/Conditioning Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
2814359 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 0V ~ 10V, 0 ~ 20mA
Sensitivity
-
Frequency
45Hz ~ 60Hz
Linearity
-
Accuracy
-
Voltage - Supply
-
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-25°C ~ 65°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 127,51000 Kč7 127,51 Kč
Manufacturers Standard Package
Unit Price without VAT:7 127,51000 Kč
Unit Price with VAT:8 624,28710 Kč