2804432
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2804432

DigiKey Part Number
2804432-ND
Manufacturer
Manufacturer Product Number
2804432
Description
SURGE PROTECTION DEVICE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 275VAC MCOV 2 Pole
Datasheet
 Datasheet
EDA/CAD Models
2804432 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Type 2
Form
Base + Module
Number of Poles
2
Voltage - Continuous Operating (Max) (MCOV)
275VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
40 kA
Current - Short Circuit Rating (SCCR)
25 kA
Voltage - Protection Level (VP) (2416)
1.6 kV
Operating Temperature
-40°C ~ 80°C
Features
Remote Signaling Contacts, Visual Life Indicator
Mounting Type
DIN Rail
Approval Agency
CCA, CE, CSA, cUR, DNV GL, EAC, IECEE CB Scheme, KEMA-KEUR, OVE, UL, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Last Time Buy Date: 30.01.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 506,41000 Kč5 506,41 Kč
Manufacturers Standard Package
Unit Price without VAT:5 506,41000 Kč
Unit Price with VAT:6 662,75610 Kč