


2800865 | |
|---|---|
DigiKey Part Number | 277-8110-ND |
Manufacturer | |
Manufacturer Product Number | 2800865 |
Description | CIR BRKR 10A 277VAC 50VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 277 V AC 50 V DC Slide Switch Holder |
Datasheet | Datasheet |
EDA/CAD Models | 2800865 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 025,35000 Kč | 1 025,35 Kč |
| Unit Price without VAT: | 1 025,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 240,67350 Kč |












