Image for 2792882 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2792882

DigiKey Part Number
2792882-ND
Manufacturer
Manufacturer Product Number
2792882
Description
HOUSING PLSTC BLK 3.11" X 0.89"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Housing 3.110" L x 0.886" W x 3.563" H (79.00mm x 22.50mm x 90.50mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Housing
Manufacturer
Phoenix Contact
For Use With/Related Products
22.5mm Wide Housing
Series
Size / Dimension
3.110" L x 0.886" W x 3.563" H (79.00mm x 22.50mm x 90.50mm)
Packaging
Bulk
Color
Black
Part Status
Active
Material
Plastic, Non Specified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1643,80000 Kč643,80 Kč
Manufacturers Standard Package
Unit Price without VAT:643,80000 Kč
Unit Price with VAT:778,99800 Kč