
2792073 | |
|---|---|
DigiKey Part Number | 2792073-ND |
Manufacturer | |
Manufacturer Product Number | 2792073 |
Description | ELECTRONIC HOUSING PCB INSERTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.996" L x 0.886" W x 3.366" H (101.50mm x 22.50mm x 85.50mm) Green |
Datasheet | Datasheet |
Category | Features Positions - 12 |
Manufacturer Phoenix Contact | For Use With/Related Products UEGM Series |
Series | Size / Dimension 3.996" L x 0.886" W x 3.366" H (101.50mm x 22.50mm x 85.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,27000 Kč | 868,27 Kč |
| Unit Price without VAT: | 868,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 050,60670 Kč |


