
2792028 | |
|---|---|
DigiKey Part Number | 277-2865-ND |
Manufacturer | |
Manufacturer Product Number | 2792028 |
Description | ELECTRONIC HOUSING PCB INSERTION |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.110" L x 1.575" W x 3.366" H (79.00mm x 40.00mm x 85.50mm) Green |
Datasheet | Datasheet |
Category | Features Positions - 12 |
Manufacturer Phoenix Contact | For Use With/Related Products UEGM Series |
Series | Size / Dimension 3.110" L x 1.575" W x 3.366" H (79.00mm x 40.00mm x 85.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 823,05000 Kč | 1 823,05 Kč |
| 10 | 1 253,37100 Kč | 12 533,71 Kč |
| Unit Price without VAT: | 1 823,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 205,89050 Kč |


