2792015 | |
|---|---|
DigiKey Part Number | 277-2870-ND |
Manufacturer | |
Manufacturer Product Number | 2792015 |
Description | ELECTRONIC HOUSING PCB INSERTION |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.110" L x 0.984" W x 3.366" H (79.00mm x 25.00mm x 85.50mm) Green |
Datasheet | Datasheet |
Category | Features Positions - 6 |
Manufacturer Phoenix Contact | For Use With/Related Products UEGM Series |
Series | Size / Dimension 3.110" L x 0.984" W x 3.366" H (79.00mm x 25.00mm x 85.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 853,57000 Kč | 853,57 Kč |
| 10 | 790,28100 Kč | 7 902,81 Kč |
| 50 | 702,55100 Kč | 35 127,55 Kč |
| 100 | 586,84790 Kč | 58 684,79 Kč |
| Unit Price without VAT: | 853,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 032,81970 Kč |


