2792002 | |
|---|---|
DigiKey Part Number | 277-2830-ND |
Manufacturer | |
Manufacturer Product Number | 2792002 |
Description | HOUSING PLASTIC GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.110" L x 0.886" W x 3.366" H (79.00mm x 22.50mm x 85.50mm) Green |
Datasheet | Datasheet |
Category | Features Positions - 6 |
Manufacturer Phoenix Contact | For Use With/Related Products UEGH Series |
Series | Size / Dimension 3.110" L x 0.886" W x 3.366" H (79.00mm x 22.50mm x 85.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 847,90000 Kč | 847,90 Kč |
| 10 | 582,94600 Kč | 5 829,46 Kč |
| Unit Price without VAT: | 847,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 025,95900 Kč |


