
2790240 | |
|---|---|
DigiKey Part Number | 277-9300-ND |
Manufacturer | |
Manufacturer Product Number | 2790240 |
Description | HOUSING PLSTC GRN 3.11"LX1.58"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.130" L x 1.181" W x 2.953" H (79.50mm x 30.00mm x 75.00mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2790240 Models |
Category | Features Positions - 16 |
Manufacturer Phoenix Contact | For Use With/Related Products 30mm Wide Housing |
Series | Size / Dimension 3.130" L x 1.181" W x 2.953" H (79.50mm x 30.00mm x 75.00mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 546,71000 Kč | 1 546,71 Kč |
| 10 | 1 063,29700 Kč | 10 632,97 Kč |
| Unit Price without VAT: | 1 546,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 871,51910 Kč |


