
2764823 | |
|---|---|
DigiKey Part Number | 2764823-ND |
Manufacturer | |
Manufacturer Product Number | 2764823 |
Description | CONN HOUSING GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 0.886" W x 0.689" H (22.50mm x 17.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Positions - 8 | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 0.886" W x 0.689" H (22.50mm x 17.50mm) | |
Color | Green | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 136,76000 Kč | 2 735,20 Kč |
| Unit Price without VAT: | 136,76000 Kč |
|---|---|
| Unit Price with VAT: | 165,47960 Kč |



