
2764726 | |
|---|---|
DigiKey Part Number | 2764726-ND |
Manufacturer | |
Manufacturer Product Number | 2764726 |
Description | CONN HOUSING BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Cover, Lid 0.886" W (22.50mm) Blue |
Datasheet | Datasheet |
Category | Type Cover, Lid |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 0.886" W (22.50mm) |
Packaging Bulk | Color Blue |
Part Status Active | Material Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 114,01900 Kč | 2 280,38 Kč |
| Unit Price without VAT: | 114,01900 Kč |
|---|---|
| Unit Price with VAT: | 137,96299 Kč |









