


2764399 | |
|---|---|
DigiKey Part Number | 277-14673-ND |
Manufacturer | |
Manufacturer Product Number | 2764399 |
Description | HOUSING COVER-CONNECT BOTH SIDES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Cover, Lid 2.953" L x 3.543" W x 0.689" H (75.00mm x 90.00mm x 17.50mm) Green |
Datasheet | Datasheet |
Category | Features Positions - 34 |
Manufacturer Phoenix Contact | For Use With/Related Products 90mm Wide Housing |
Series | Size / Dimension 2.953" L x 3.543" W x 0.689" H (75.00mm x 90.00mm x 17.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, ABS |
Type Cover, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 105,07400 Kč | 1 050,74 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |


