
2764182 | |
|---|---|
DigiKey Part Number | 2764182-ND |
Manufacturer | |
Manufacturer Product Number | 2764182 |
Description | HOUSING COVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Cover, Lid 2.953" L x 1.772" W (75.00mm x 45.00mm) Green |
Datasheet | Datasheet |
Category | Features Positions - 16 |
Manufacturer Phoenix Contact | For Use With/Related Products 45mm Wide Housing |
Series | Size / Dimension 2.953" L x 1.772" W (75.00mm x 45.00mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, ABS |
Type Cover, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 82,56400 Kč | 825,64 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |






