Plastic, Polyamide Housing 3.110" L x 0.886" W x 3.563" H (79.00mm x 22.50mm x 90.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2757306

DigiKey Part Number
2757306-ND
Manufacturer
Manufacturer Product Number
2757306
Description
ELECTRONIC HOUSING PCB INSERTION
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 3.110" L x 0.886" W x 3.563" H (79.00mm x 22.50mm x 90.50mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Housing
Manufacturer
Phoenix Contact
For Use With/Related Products
UEGM Series
Series
Size / Dimension
3.110" L x 0.886" W x 3.563" H (79.00mm x 22.50mm x 90.50mm)
Packaging
Bulk
Color
Black
Part Status
Active
Material
Plastic, Polyamide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1750,47000 Kč750,47 Kč
Manufacturers Standard Package
Unit Price without VAT:750,47000 Kč
Unit Price with VAT:908,06870 Kč