Plastic, Polyamide Housing 3.110" L x 1.575" W x 4.496" H (79.00mm x 40.00mm x 114.20mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2757131

DigiKey Part Number
277-9289-ND
Manufacturer
Manufacturer Product Number
2757131
Description
HOUSING PLSTC GRN 3.11"LX1.58"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 3.110" L x 1.575" W x 4.496" H (79.00mm x 40.00mm x 114.20mm) Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Positions - 24
Manufacturer
Phoenix Contact
For Use With/Related Products
40mm Wide Housing
Series
Size / Dimension
3.110" L x 1.575" W x 4.496" H (79.00mm x 40.00mm x 114.20mm)
Packaging
Bulk
Color
Green
Part Status
Active
Material
Plastic, Polyamide
Type
Housing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 877,99000 Kč2 877,99 Kč
101 978,66300 Kč19 786,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 877,99000 Kč
Unit Price with VAT:3 482,36790 Kč