Plastic, Polyamide Housing 3.110" L x 0.886" W x 4.496" H (79.00mm x 22.50mm x 114.20mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2757102

DigiKey Part Number
277-11500-ND
Manufacturer
Manufacturer Product Number
2757102
Description
HOUSING PLSTC GRN 3.11"LX0.89"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 3.110" L x 0.886" W x 4.496" H (79.00mm x 22.50mm x 114.20mm) Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Positions - 12
Manufacturer
Phoenix Contact
For Use With/Related Products
22.5mm Wide Housing
Series
Size / Dimension
3.110" L x 0.886" W x 4.496" H (79.00mm x 22.50mm x 114.20mm)
Packaging
Bulk
Color
Green
Part Status
Active
Material
Plastic, Polyamide
Type
Housing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 643,30000 Kč1 643,30 Kč
101 129,73400 Kč11 297,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 643,30000 Kč
Unit Price with VAT:1 988,39300 Kč