2744652
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2744652

DigiKey Part Number
277-12413-ND
Manufacturer
Manufacturer Product Number
2744652
Description
CABLE 2COND VIOLET 1=1M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Violet 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
-
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Violet
Ratings
-
Features
-
Operating Temperature
-40°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,37000 Kč97,37 Kč
Manufacturers Standard Package
Unit Price without VAT:97,37000 Kč
Unit Price with VAT:117,81770 Kč