
2744429 | |
|---|---|
DigiKey Part Number | 277-2961-ND |
Manufacturer | |
Manufacturer Product Number | 2744429 |
Description | REPEATER 3-WAY ISOLATION DIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Unmanaged Copper Ports SFP/XFP Ports |
Datasheet | Datasheet |
EDA/CAD Models | 2744429 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | - | |
Copper Type | - | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | 48V | |
Connector Type | - | |
Mounting Type | DIN Rail | |
Ingress Protection | IP20 | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 558,14000 Kč | 11 558,14 Kč |
| Unit Price without VAT: | 11 558,14000 Kč |
|---|---|
| Unit Price with VAT: | 13 985,34940 Kč |





