
2735564 | |
|---|---|
DigiKey Part Number | 2735564-ND |
Manufacturer | |
Manufacturer Product Number | 2735564 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 1.378" W x 4.508" H (99.00mm x 35.00mm x 114.50mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2735564 Models |
Category | Features Positions - 24 |
Manufacturer Phoenix Contact | For Use With/Related Products 35mm Wide Housing |
Series | Size / Dimension 3.898" L x 1.378" W x 4.508" H (99.00mm x 35.00mm x 114.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 522,98000 Kč | 1 522,98 Kč |
| Unit Price without VAT: | 1 522,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 842,80580 Kč |





