
2735386 | |
|---|---|
DigiKey Part Number | 2735386-ND |
Manufacturer | |
Manufacturer Product Number | 2735386 |
Description | CONN HOUSING GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Base 2.953" L x 1.772" W x 4.232" H (75.00mm x 45.00mm x 107.50mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | Foot | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 2.953" L x 1.772" W x 4.232" H (75.00mm x 45.00mm x 107.50mm) | |
Color | Gray | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 360,95600 Kč | 3 609,56 Kč |
| Unit Price without VAT: | 360,95600 Kč |
|---|---|
| Unit Price with VAT: | 436,75676 Kč |




