
2716512 | |
|---|---|
DigiKey Part Number | 277-1565-ND |
Manufacturer | |
Manufacturer Product Number | 2716512 |
Description | CONN TERM BLK FEED THROUGH GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2716512 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 24 A |
Series | Voltage - IEC 250V |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Active | Color Gray |
Type Feed Through | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 4 | Material Flammability Rating UL94 V-2 |
Number of Levels 2 | Stripping Length 8mm |
Terminal - Width 6.2mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2715979 | Phoenix Contact | 651 | 277-1544-ND | 226,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 299,15020 Kč | 14 957,51 Kč |
| Unit Price without VAT: | 299,15020 Kč |
|---|---|
| Unit Price with VAT: | 361,97174 Kč |
















