2716127
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2716127

DigiKey Part Number
277-3411-ND
Manufacturer
Manufacturer Product Number
2716127
Description
CONN BARRIER STRIP 12CIRCUIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 Circuit Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
2716127 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
12
Number of Wire Entries
24
Pitch
-
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
10-26 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Gray
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1390,15000 Kč390,15 Kč
Unit Price without VAT:390,15000 Kč
Unit Price with VAT:472,08150 Kč