Terminal Block Connector 4 Position Feed Through, Isolated (2) Gray 14-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through, Isolated (2) Gray 14-30 AWG
2715966
2715966

2715966

DigiKey Part Number
277-1543-ND
Manufacturer
Manufacturer Product Number
2715966
Description
CONN TERM BLK FEED THRU 14-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through, Isolated (2) Gray 14-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
2715966 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Phoenix Contact
Voltage - IEC
250V
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
14-30 AWG
Type
Feed Through, Isolated (2)
Wire Gauge or Range - mm²
0.2-4mm²
Number of Positions
4
Color
Gray
Number of Levels
3
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
6.2mm
Material Flammability Rating
UL94 V-2
Termination Style
Screw
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 266
Factory Stock: 1 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,98000 Kč129,98 Kč
Unit Price without VAT:129,98000 Kč
Unit Price with VAT:157,27580 Kč