
2713476 | |
|---|---|
DigiKey Part Number | 277-9261-ND |
Manufacturer | |
Manufacturer Product Number | 2713476 |
Description | 4POS ELECTRONIC HOUSING KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2713476 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 4 | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,20000 Kč | 387,20 Kč |
| 5 | 330,97000 Kč | 1 654,85 Kč |
| 10 | 309,34300 Kč | 3 093,43 Kč |
| 30 | 277,94367 Kč | 8 338,31 Kč |
| 50 | 264,44040 Kč | 13 222,02 Kč |
| 100 | 247,16330 Kč | 24 716,33 Kč |
| 250 | 242,23796 Kč | 60 559,49 Kč |
| Unit Price without VAT: | 387,20000 Kč |
|---|---|
| Unit Price with VAT: | 468,51200 Kč |


