
2706315 | |
|---|---|
DigiKey Part Number | 2706315-ND |
Manufacturer | |
Manufacturer Product Number | 2706315 |
Description | LOWER PART OF HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 3.898" L x 0.689" W x 4.508" H (99.00mm x 17.50mm x 114.50mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2706315 Models |
Category | Type Base |
Manufacturer Phoenix Contact | For Use With/Related Products 17.5mm Wide Housing |
Series | Size / Dimension 3.898" L x 0.689" W x 4.508" H (99.00mm x 17.50mm x 114.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 338,69800 Kč | 3 386,98 Kč |
| Unit Price without VAT: | 338,69800 Kč |
|---|---|
| Unit Price with VAT: | 409,82458 Kč |






