2703007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2703007

DigiKey Part Number
277-2703007-ND
Manufacturer
Manufacturer Product Number
2703007
Description
INJ 1010
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
54V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
EDA/CAD Models
2703007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Midspan Injector
Voltage - Input
18 ~ 57V
Number of Ports
1
Voltage - Output
54V
Current - Output
2.5 A
Power (Watts) - Per Port
60W
Compliance
IEEE802.3af, IEEE802.3at
Data Rate
10/100/1000 Mbps
Features
IP20
Operating Temperature
0°C ~ 60°C
Efficiency
-
Mounting Type
DIN Rail
Size / Dimension
4.72" L x 1.19" W x 5.12" H (120.0mm x 30.2mm x 130.0mm)
Approval Agency
cUL, cULus, EAC, UL
Standard Number
-
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 156,66000 Kč8 156,66 Kč
Manufacturers Standard Package
Unit Price without VAT:8 156,66000 Kč
Unit Price with VAT:9 869,55860 Kč