
2702976 | |
|---|---|
DigiKey Part Number | 277-2702976-ND |
Manufacturer | |
Manufacturer Product Number | 2702976 |
Description | INTERLOCK SWITCH RFID PROX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
EDA/CAD Models | 2702976 Models |
Category | Voltage - Supply 24VDC |
Manufacturer Phoenix Contact | Actuator Type Non-Contact |
Series | Termination Style Connector (M12) |
Packaging Box | Features Status Indicator |
Part Status Active | Must Operate 13mm |
Type RFID | Must Release 20mm |
Current Rating (Amps) 150mA (DC) | Operating Temperature -25°C ~ 55°C |
Voltage Rating 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 618,62000 Kč | 2 618,62 Kč |
| Unit Price without VAT: | 2 618,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 168,53020 Kč |


