
2702905 | |
|---|---|
DigiKey Part Number | 277-2702905-ND |
Manufacturer | |
Manufacturer Product Number | 2702905 |
Description | MANAGED SWITCH 2000, 14 RJ45 POR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 16 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 2702905 Models |
Category | Copper Type 10/100 |
Manufacturer Phoenix Contact | Fiber Ports 2 |
Packaging Box | Fiber Type 100BASE-FX (Multimode) |
Part Status Active | Connector Type RJ45, SC |
Type Switch - Managed | Voltage - Input 12V ~ 57V |
Configuration Fixed | Ingress Protection IP20 |
Number of Ports 16 | Mounting Type DIN Rail |
Copper Ports 14 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 618,38000 Kč | 28 618,38 Kč |
| Unit Price without VAT: | 28 618,38000 Kč |
|---|---|
| Unit Price with VAT: | 34 628,23980 Kč |

