
2702900 | |
|---|---|
DigiKey Part Number | 277-2702900-ND |
Manufacturer | |
Manufacturer Product Number | 2702900 |
Description | WLAN ACCESS POINT, CLIENT WITH T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Access Point 2.4GHz, 5GHz 802.11 a/b/g/n RJ-45 Ethernet 300Mbps |
Datasheet | Datasheet |
EDA/CAD Models | 2702900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | 802.11 a/b/g/n | |
Frequency | 2.4GHz, 5GHz | |
Applications | Wireless LAN | |
Interface | RJ-45 Ethernet | |
Sensitivity | - | |
Power - Output | 19dBm | |
Data Rate (Max) | 300Mbps | |
Features | IP20 | |
Voltage - Supply | 9V ~ 32V | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 233,93000 Kč | 12 233,93 Kč |
| Unit Price without VAT: | 12 233,93000 Kč |
|---|---|
| Unit Price with VAT: | 14 803,05530 Kč |


