
2702653 | |
|---|---|
DigiKey Part Number | 2702653-ND |
Manufacturer | |
Manufacturer Product Number | 2702653 |
Description | ETHERNET SWITCH 4 RJ45 PORTS 10/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 2702653 Models |
Category | Fiber Ports 2 |
Manufacturer Phoenix Contact | Fiber Type SFP |
Packaging Bulk | SFP/XFP Ports 2 (SFP) |
Part Status Active | Connector Type RJ45, SFP |
Type Switch - Managed | Voltage - Input 12 ~ 57VDC |
Configuration Fixed + SFP | Ingress Protection IP20 |
Number of Ports 8 | Mounting Type DIN Rail |
Copper Ports 6 | Operating Temperature -40°C ~ 70°C |
Copper Type 10/100/1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 699,78000 Kč | 29 699,78 Kč |
| Unit Price without VAT: | 29 699,78000 Kč |
|---|---|
| Unit Price with VAT: | 35 936,73380 Kč |



