


2702528 | |
|---|---|
DigiKey Part Number | 277-17983-ND |
Manufacturer | |
Manufacturer Product Number | 2702528 |
Description | INDUSTRIAL ROUTER EURO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G EDGE, GPRS, GSM, HSPA, LTE, UMTS Router EU Carriers Ethernet |
Datasheet | Datasheet |
EDA/CAD Models | 2702528 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | EDGE, GPRS, GSM, HSPA, LTE, UMTS | |
Frequency | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | 23dBm | |
Data Rate (Max) | 150Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 535,14000 Kč | 18 535,14 Kč |
| 10 | 18 191,05000 Kč | 181 910,50 Kč |
| Unit Price without VAT: | 18 535,14000 Kč |
|---|---|
| Unit Price with VAT: | 22 427,51940 Kč |


