
2700093 | |
|---|---|
DigiKey Part Number | 277-9241-ND |
Manufacturer | |
Manufacturer Product Number | 2700093 |
Description | CONNECTION BASE WITH END COVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Connection Base with End Cover Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 2700093 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Connection Base with End Cover | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | 0.222 lb (100.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 100,30000 Kč | 1 100,30 Kč |
| Unit Price without VAT: | 1 100,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 331,36300 Kč |




