Input Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2688310

DigiKey Part Number
277-16691-ND
Manufacturer
Manufacturer Product Number
2688310
Description
INPUT MODULE 16 DIGITAL 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2688310 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Input Module
For Use With/Related Products
Axioline Series
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP20
Approval Agency
cUL, cULus, UL
Weight
0.419 lb (190.06 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 242,99000 Kč5 242,99 Kč
Manufacturers Standard Package
Unit Price without VAT:5 242,99000 Kč
Unit Price with VAT:6 344,01790 Kč